Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENOCEAN
Manufacturer Part NoPTM535BZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ0360
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.020 |
| 5+ | $19.940 |
| 10+ | $18.850 |
| 25+ | $17.730 |
| 50+ | $16.550 |
| 100+ | $16.190 |
| 250+ | $15.660 |
Price for:Each
Minimum: 1
Multiple: 1
$21.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoPTM535BZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ0360
Technical Datasheet
Zigbee ProtocolBluetooth, Zigbee
InterfacesNFC
Supply Voltage Range-
Supply Voltage Range-
Operating Temperature Range-25 °C to 65 °C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Zigbee Protocol
Bluetooth, Zigbee
Supply Voltage Range
-
Operating Temperature Range
-25 °C to 65 °C
SVHC
No SVHC (17-Dec-2015)
Interfaces
NFC
Supply Voltage Range
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
