Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENOCEAN
Manufacturer Part NoSTM320UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ3019
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.360 |
| 5+ | $31.720 |
| 10+ | $31.070 |
| 25+ | $30.420 |
| 50+ | $29.780 |
| 100+ | $29.130 |
| 250+ | $28.480 |
Price for:Each
Minimum: 1
Multiple: 1
$32.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoSTM320UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ3019
Technical Datasheet
RF ModulationFSK
Data Rate Max125Kbps
Frequency902.875MHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Supply Current-
RF Transmitter ApplicationsEnergy Harvesting, Wireless Sensor Network
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STM320U is an energy harvesting magnet contact transmitter module that enables the implementation of a wireless magnet contact sensor. Powered by a solar cell, it works absolutely maintenance-free. An integrated energy store allows operation for several days even in total darkness. Key applications are window and door sensors. It supervises an integrated reed contact and reports every status change immediately (open<>closed). In addition a sign of life signal is transmitted every 20-30 minutes. In enhanced secure mode the communication is protected by encryption.
- Radio approvals: FCC (US) / ISED (CA)
- Helix antenna
- 902.875MHz frequency and side button
- Radiated output power of +99dBµV/m ±2dB
- Data rate/modulation type 125KBit/s ASK (868.3MHz) / FSK (902.875MHz)
- EnOcean equipment profile: D5-00-01 SIGNAL 0x0E (entering transport mode)
- Start-up time with empty energy storage typ. <2.5min at 400 lux, 25°C
- Reed contact is 1x internal, Meder MK23-90-BV14496 or MK01-I
- 1x internal teach-in button, 1x LED transmission indicator and 43 x 16 x 6mm module dimensions
Technical Specifications
RF Modulation
FSK
Frequency
902.875MHz
Supply Voltage Min
-
Supply Current
-
Product Range
-
Data Rate Max
125Kbps
Sensitivity dBm
-
Supply Voltage Max
-
RF Transmitter Applications
Energy Harvesting, Wireless Sensor Network
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
