Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENOCEAN |
|---|---|
| Manufacturer Part No | TCM 300Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 24W7751 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.610 |
| 10+ | $23.340 |
| 100+ | $22.060 |
| 500+ | $19.480 |
| 1000+ | $19.090 |
| 2500+ | $18.700 |
| 10000+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$24.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENOCEAN |
|---|---|
| Manufacturer Part No | TCM 300Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 24W7751 |
| Technical Datasheet | |
| RF Modulation | ASK |
| Data Rate Max | 125Kbps |
| Frequency Max | 868.3MHz |
| Sensitivity dBm | -96dBm |
| Supply Voltage Min | 2.6V |
| Supply Voltage Max | 4.5V |
| Transmit Power | - |
| Module Interface | - |
| Supply Current | 24mA |
| RF Transceiver Applications | Industrial & Lighting Control, Wireless Sensor Network |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The TCM 300/320 are in-system programmable transceiver modules enabling the realization of highly efficient RF repeaters and transceivers for the EnOcean 868 MHz and 315 MHz radio systems. Several built-in operating modes are provided in addition a repeater functionality. Using the Dolphin API library it is possible to write custom software for the module.
- Frequency 868MHz
- SMD mountable module for use with external antenna
- Integrated 16MHz 8051 CPU with 32KB FLASH and 2kB SRAM
- Various power down and sleep modes down to 0.2uA current consumption
- Up to 14 configurable I/Os
- 10bit ADC
- 8bit DAC
Applications
Building Automation, Industrial
Technical Specifications
| RF Modulation | ASK |
|---|---|
| Frequency Max | 868.3MHz |
| Supply Voltage Min | 2.6V |
| Transmit Power | - |
| Supply Current | 24mA |
| Product Range | - |
| Data Rate Max | 125Kbps |
|---|---|
| Sensitivity dBm | -96dBm |
| Supply Voltage Max | 4.5V |
| Module Interface | - |
| RF Transceiver Applications | Industrial & Lighting Control, Wireless Sensor Network |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
