Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENOCEAN |
|---|---|
| Manufacturer Part No | TCM300UCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AJ3287 |
| Your Part Number | |
| Technical Datasheet |
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.200 |
| 10+ | $20.780 |
| 100+ | $20.350 |
| 500+ | $19.930 |
| 1000+ | $19.500 |
| 2500+ | $19.080 |
| 10000+ | $18.660 |
Price for:Each
Minimum: 1
Multiple: 1
$21.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENOCEAN |
|---|---|
| Manufacturer Part No | TCM300UCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AJ3287 |
| Technical Datasheet | |
| RF Modulation | FSK |
| Data Rate Max | 125Kbps |
| Frequency Max | 902.875MHz |
| Sensitivity dBm | -98dBm |
| Supply Voltage Min | 2.6V |
| Supply Voltage Max | 4.5V |
| Transmit Power | - |
| Module Interface | - |
| Supply Current | 24mA |
| RF Transceiver Applications | Industrial & Lighting Control, Wireless Sensor Network |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| RF Modulation | FSK |
|---|---|
| Frequency Max | 902.875MHz |
| Supply Voltage Min | 2.6V |
| Transmit Power | - |
| Supply Current | 24mA |
| Product Range | - |
| Data Rate Max | 125Kbps |
|---|---|
| Sensitivity dBm | -98dBm |
| Supply Voltage Max | 4.5V |
| Module Interface | - |
| RF Transceiver Applications | Industrial & Lighting Control, Wireless Sensor Network |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
