Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No010503114Copy
Newark Part No.06WX5593
Product RangeSNA Series
Your Part Number
2,313 In Stock
Need more?
130 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2183 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $3.000 |
| 25+ | $2.860 |
| 50+ | $2.610 |
| 100+ | $2.390 |
| 500+ | $2.200 |
| 1000+ | $2.050 |
| 2500+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No010503114Copy
Newark Part No.06WX5593
Product RangeSNA Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product RangeSNA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 010503114 is a 2-way DIN rail Terminal Block with screw clamp and flexible 22 to 10AWG wire size. It has black polyamide insulation, 4mm² rated cross-section, 6mm spacing and 2 connections sub-function.
- Feed-through function
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNA Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
