Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011514023Copy
Newark Part No.06WX5611
Product RangeSNA Series
Your Part Number
388 In Stock
Need more?
13 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
375 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.830 |
| 10+ | $14.650 |
| 25+ | $13.600 |
| 50+ | $12.760 |
| 100+ | $12.030 |
| 250+ | $11.580 |
| 500+ | $10.830 |
Price for:Each
Minimum: 1
Multiple: 1
$15.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011514023Copy
Newark Part No.06WX5611
Product RangeSNA Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min10AWG
Wire Size AWG Max2AWG
Conductor Area CSA50mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product RangeSNA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 011514023 is a 2-way grey DIN rail Power Terminal Block with stud/flexible 1 x 2.5 to 25mm² connection capacity.
- Feed-through function
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNA Series
Wire Size AWG Min
10AWG
Conductor Area CSA
50mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
