Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No016511316Copy
Newark Part No.06WX5653
Product RangeSNA Series
Your Part Number
2,025 In Stock
Need more?
512 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1513 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 10+ | $9.150 |
| 25+ | $8.790 |
| 50+ | $8.080 |
| 100+ | $7.450 |
| 250+ | $6.820 |
| 500+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No016511316Copy
Newark Part No.06WX5653
Product RangeSNA Series
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeSNA Series
SVHCLead (04-Feb-2026)
Product Overview
The 016511316 is a 2-way green/yellow DIN rail Terminal Block with screw clamp/rigid 1 x 22 to 12AWG connecting capacity. It has 4mm² rated cross-section and 6mm spacing.
- Ground function
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
SNA Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
