Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115271R2200Copy
Newark Part No.99AC8768
Product RangeSNA Series
Your Part Number
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $5.140 |
| 25+ | $4.980 |
| 50+ | $4.270 |
| 500+ | $4.260 |
| 2500+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115271R2200Copy
Newark Part No.99AC8768
Product RangeSNA Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels2
Product RangeSNA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNA Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
