Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNA176708R1600Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AC9190
Product RangeSNA Series
Your Part Number
13 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.740 |
| 5+ | $24.560 |
| 10+ | $22.640 |
| 25+ | $20.530 |
| 50+ | $15.420 |
| 100+ | $13.130 |
| 250+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$27.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNA176708R1600Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AC9190
Product RangeSNA Series
Technical Datasheet
Accessory TypeJumper Bar
For Use WithTerminal Blocks
No. of Positions10Positions
Pitch Spacing5mm
Product RangeSNA Series
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
10Positions
Product Range
SNA Series
For Use With
Terminal Blocks
Pitch Spacing
5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
