Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG607004R0000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3604
Your Part Number
255 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.127 |
| 50+ | $0.122 |
| 100+ | $0.116 |
| 500+ | $0.104 |
| 1000+ | $0.099 |
| 5000+ | $0.092 |
| 10000+ | $0.090 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG607004R0000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3604
Technical Datasheet
Thread SizeM16 x 1.5
MaterialNylon 6 (Polyamide 6), Glass Fibre Reinforced
Locknut Plating-
Thickness5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M16 x 1.5
Locknut Plating
-
Product Range
-
Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Thickness
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1SNG607004R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
