Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG607017R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7391
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.456 |
| 25+ | $0.436 |
| 100+ | $0.404 |
| 500+ | $0.327 |
| 1000+ | $0.313 |
| 2500+ | $0.302 |
Price for:Each
Minimum: 10
Multiple: 10
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG607017R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7391
Technical Datasheet
Thread SizeM40 x 1.5
Locknut Plating-
Thickness7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M40 x 1.5
Locknut Plating
-
Product Range
-
Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Thickness
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
