Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG607048R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.128 |
| 500+ | $0.115 |
| 1000+ | $0.109 |
| 2500+ | $0.103 |
| 5000+ | $0.101 |
| 10000+ | $0.099 |
Price for:Each
Minimum: 100
Multiple: 100
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG607048R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7398
Technical Datasheet
Thread SizePG11
Locknut Plating-
Thickness5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG11
Locknut Plating
-
Product Range
-
Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Thickness
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
