Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609011R0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK3615
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.177 |
| 25+ | $0.139 |
| 50+ | $0.133 |
| 100+ | $0.124 |
| 500+ | $0.109 |
| 1000+ | $0.103 |
| 5000+ | $0.097 |
| 10000+ | $0.095 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609011R0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK3615
Technical Datasheet
Internal Diameter14.3mm
External Diameter21.5mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - MetricM16
Fastener Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
14.3mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
21.5mm
Thread Size - Metric
M16
Product Range
-
Technical Docs (2)
Alternatives for 1SNG609011R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
