Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609013R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7423
Your Part Number
526 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.139 |
| 500+ | $0.120 |
| 1000+ | $0.106 |
| 2500+ | $0.102 |
| 5000+ | $0.096 |
Price for:Each
Minimum: 100
Multiple: 100
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609013R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7423
Technical Datasheet
Internal Diameter23.3mm
External Diameter31.5mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - MetricM25
Fastener Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
23.3mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
31.5mm
Thread Size - Metric
M25
Product Range
-
Technical Docs (2)
Alternatives for 1SNG609013R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
