Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609015R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7425
Your Part Number
468 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.260 |
| 25+ | $0.231 |
| 100+ | $0.206 |
| 500+ | $0.179 |
| 1000+ | $0.158 |
| 2500+ | $0.150 |
| 5000+ | $0.142 |
Price for:Each
Minimum: 10
Multiple: 10
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609015R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7425
Technical Datasheet
Internal Diameter38.5mm
External Diameter48.5mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - MetricM40
Fastener Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
38.5mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
48.5mm
Thread Size - Metric
M40
Product Range
-
Technical Docs (2)
Alternatives for 1SNG609015R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
