Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609046R0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK3622
Your Part Number
475 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.247 |
| 25+ | $0.193 |
| 50+ | $0.187 |
| 100+ | $0.175 |
| 500+ | $0.096 |
| 1000+ | $0.092 |
| 5000+ | $0.087 |
| 10000+ | $0.086 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609046R0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK3622
Technical Datasheet
Internal Diameter14.5mm
External Diameter21.8mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
14.5mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
21.8mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Alternatives for 1SNG609046R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
