Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609047R0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK3623
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
| 25+ | $0.268 |
| 50+ | $0.257 |
| 100+ | $0.242 |
| 500+ | $0.136 |
| 1000+ | $0.129 |
| 5000+ | $0.121 |
| 10000+ | $0.119 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609047R0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK3623
Technical Datasheet
Internal Diameter17.5mm
External Diameter25.8mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
17.5mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
25.8mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Alternatives for 1SNG609047R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
