Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG610018R0000Copy
Newark Part No.77AK3630
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.465 |
| 10+ | $0.461 |
| 25+ | $0.403 |
| 100+ | $0.346 |
| 500+ | $0.288 |
| 1000+ | $0.231 |
| 2500+ | $0.216 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG610018R0000Copy
Newark Part No.77AK3630
Technical Datasheet
Plug MaterialNylon 6 (Polyamide 6)
Thread Size-
External Diameter13.3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plug Material
Nylon 6 (Polyamide 6)
External Diameter
13.3mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
