Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG625033R0000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AK7459
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 10+ | $10.410 |
| 25+ | $9.680 |
| 50+ | $9.050 |
| 100+ | $8.220 |
| 250+ | $7.940 |
| 500+ | $7.640 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG625033R0000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AK7459
Thread SizeM32 x 1.5
Cable Diameter Min15mm
Cable Diameter Max21mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
-
Product Range
-
Cable Diameter Min
15mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
Lead (25-Jun-2025)
Alternatives for 1SNG625033R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
