Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG625033R0000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77AK3655
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.470 |
| 5+ | $11.530 |
| 10+ | $9.590 |
| 25+ | $9.160 |
| 50+ | $8.820 |
| 100+ | $8.470 |
| 250+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG625033R0000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77AK3655
Thread SizeM32 x 1.5
Cable Diameter Min15mm
Cable Diameter Max21mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
-
Product Range
-
Cable Diameter Min
15mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
Lead (25-Jun-2025)
Alternatives for 1SNG625033R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
