Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK505210R0000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AC8759
Product RangeSNK Series
Also Known AsZS4-D2
Your Part Number
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $4.310 |
| 25+ | $3.840 |
| 50+ | $3.530 |
| 100+ | $3.240 |
| 500+ | $2.990 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK505210R0000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AC8759
Product RangeSNK Series
Also Known AsZS4-D2
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current29A
Rated Voltage800V
No. of Levels2
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SNK series from Entrelec UK is a 2 position ZS4 -D2 screw clamp double deck terminal block with DIN rail mounting. This terminal block is space saving and suitable for wire size ranging from 24AWG to 12AWG.
- Grey colour housing with spacing of 5.2mm
- Dimension of fuse terminal is 65.5mm x 70.4mm x 5.2mm (D x H x W)
- Net weight of 15.3g
- Rated voltage is 800V and rated current is 29A, two feed-through circuit
- Ambient operation air temperature range from -55°C to 110°C
- Polyamide (PA) insulating material
- Pollution degree is 3
- UL 1059 recognized and CSA certified
- Flammability rating meets UL94 V-0
- IP20 rated and NEMA1 protection
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNK Series
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
29A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1SNK505210R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
