Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK505321R0000Copy
Newark Part No.72AC3257
Product RangeSNK Series
Also Known AsZS4-S-T2-BL
Your Part Number
No Longer Available
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK505321R0000Copy
Newark Part No.72AC3257
Product RangeSNK Series
Also Known AsZS4-S-T2-BL
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current25A
Rated Voltage400V
No. of Levels1
Product RangeSNK Series
SVHCLead
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
25A
No. of Levels
1
SVHC
Lead
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
