Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK508010R0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26R3117
Product RangeSNK Series
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.310 |
| 25+ | $3.150 |
| 50+ | $2.880 |
| 100+ | $2.610 |
| 500+ | $2.360 |
| 1000+ | $2.260 |
| 2500+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK508010R0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26R3117
Product RangeSNK Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1SNK508010R0000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
