Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK508010R0000Copy
Newark Part No.70AC8776
Product RangeSNK Series
Your Part Number
311 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.190 |
| 25+ | $1.900 |
| 50+ | $1.750 |
| 100+ | $1.580 |
| 500+ | $1.430 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK508010R0000Copy
Newark Part No.70AC8776
Product RangeSNK Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SNK series from Entrelec UK is a 2 position ZS10 screw clamp terminal block feed-through with DIN rail mounting. This terminal block is space saving and suitable for wire size ranging from 24AWG to 6AWG.
- Grey colour housing with spacing of 8mm
- Dimension of fuse terminal is 47.3mm x 53mm x 8mm (D x H x W)
- Net weight of 14.1g
- Rated voltage is 1000V and rated current is 57A
- Ambient operation air temperature range from -55°C to 110°C
- Polyamide (PA) insulating material
- Pollution degree is 3
- UL 1059 recognized and CSA certified
- Flammability rating meets UL94 V-0, IP20 rated and NEMA1 protection
- Short circuit current rating (SCCR) of 100KA
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
