Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK510010R0000Copy
Newark Part No.26R3128
Product RangeSNK Series
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.340 |
| 25+ | $3.230 |
| 50+ | $3.000 |
| 100+ | $2.780 |
| 500+ | $2.590 |
| 1000+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK510010R0000Copy
Newark Part No.26R3128
Product RangeSNK Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
