Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK512010R0000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72AC3330
Product RangeSNK Series
Also Known AsZS25
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $4.530 |
| 25+ | $3.970 |
| 50+ | $3.630 |
| 100+ | $3.340 |
| 500+ | $2.890 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK512010R0000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72AC3330
Product RangeSNK Series
Also Known AsZS25
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max3AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1SNK512010R0000
1 Product Found
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
3AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
