Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK912302R0000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.76AH6267
Product RangeSNK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $3.860 |
| 25+ | $3.420 |
| 50+ | $3.150 |
| 100+ | $2.920 |
| 500+ | $2.660 |
| 1000+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK912302R0000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.76AH6267
Product RangeSNK Series
Technical Datasheet
Accessory TypeJumper Bar
For Use WithAMP SNK Series Terminal Blocks
No. of Positions2Positions
Pitch Spacing12mm
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Positions
Product Range
SNK Series
For Use With
AMP SNK Series Terminal Blocks
Pitch Spacing
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
