Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL312510R0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99AC9970
Product RangeDBL Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.800 |
| 5+ | $46.690 |
| 10+ | $44.640 |
| 25+ | $42.780 |
| 50+ | $40.540 |
| 100+ | $38.570 |
Price for:Each
Minimum: 1
Multiple: 1
$49.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL312510R0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99AC9970
Product RangeDBL Series
Technical Datasheet
Rated Current125A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max2AWG
Load Side Connections Per Pole7
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product RangeDBL Series
SVHCLead (04-Feb-2026)
Technical Specifications
Rated Current
125A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
7
Load Side Wire Size Max
2AWG
SVHC
Lead (04-Feb-2026)
Rated Voltage
1.5kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
2AWG
Load Side Connection Method
Screw
Product Range
DBL Series
Technical Docs (2)
Alternatives for 1SNL312510R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
