Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL317510R0000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99AC9973
Product RangeDBL Series
Your Part Number
346 In Stock
146 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.240 |
| 5+ | $93.070 |
| 10+ | $87.910 |
| 25+ | $85.430 |
| 50+ | $83.720 |
Price for:Each
Minimum: 1
Multiple: 1
$98.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL317510R0000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99AC9973
Product RangeDBL Series
Technical Datasheet
Rated Current175A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole10
Load Side Connection MethodScrew
Load Side Wire Size Max00AWG
Product RangeDBL Series
SVHCLead (04-Feb-2026)
Product Overview
1SNL317510R0000 is a single pole, power distribution block with 12 number of positions. It features UL 94V-0 UL flammability rating.
- 175A current rating (IEC) and current rating (UL)
- Single lever and feed through block configuration
- IP10 rating and Allen key main circuit tool
- 2200V dielectric test voltage
- 1000VAC voltage rating (IEC) and 100KA short circuit current rating and 1000V voltage rating (CSA)
- 30KA peak withstanding current rating
- 5.6W power loss
- DIN rail mounting type
- Gray color Polyamide housing
- Operating temperature range from -55 to 110°C [ -67 to 230°F ]
Technical Specifications
Rated Current
175A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
10
Load Side Wire Size Max
00AWG
SVHC
Lead (04-Feb-2026)
Rated Voltage
1.5kV
Line Side Connections Per Pole
2
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
DBL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
