Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL325010R0000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.99AC9975
Product RangeDBL Series
Your Part Number
234 In Stock
1,566 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.620 |
| 5+ | $79.620 |
| 10+ | $74.420 |
| 25+ | $71.610 |
| 50+ | $67.610 |
| 100+ | $64.810 |
| 250+ | $62.420 |
Price for:Each
Minimum: 1
Multiple: 1
$81.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL325010R0000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.99AC9975
Product RangeDBL Series
Technical Datasheet
Rated Current250A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max000AWG
Load Side Connections Per Pole11
Load Side Connection MethodScrew
Load Side Wire Size Max000AWG
Product RangeDBL Series
SVHCLead (04-Feb-2026)
Technical Specifications
Rated Current
250A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
11
Load Side Wire Size Max
000AWG
SVHC
Lead (04-Feb-2026)
Rated Voltage
1.5kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
000AWG
Load Side Connection Method
Screw
Product Range
DBL Series
Technical Docs (2)
Alternatives for 1SNL325010R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
