Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoSBPE04-0625-YL-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AK1804
Product RangeSBPE Series
Also Known As1SET530101R0000
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,250.660 |
| 5+ | $1,131.740 |
| 10+ | $1,004.500 |
| 25+ | $937.190 |
| 50+ | $858.070 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
$1,250.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoSBPE04-0625-YL-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AK1804
Product RangeSBPE Series
Also Known As1SET530101R0000
Technical Datasheet
Label TypeSelf Laminating
Label Height19.1mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label ColourYellow
Pack Quantity5000
Product RangeSBPE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Self Laminating
Label Width
25.4mm
Label Material
Vinyl
Pack Quantity
5000
SVHC
To Be Advised
Label Height
19.1mm
Label Diameter
-
Label Colour
Yellow
Product Range
SBPE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
