Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoSBPE48-3850-WH-07Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AK1822
Product RangeSBPE Series
Also Known As1SET530119R0000
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $564.640 |
| 10+ | $510.770 |
| 25+ | $453.120 |
| 50+ | $422.620 |
Price for:Pack of 700
Minimum: 1
Multiple: 1
$564.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoSBPE48-3850-WH-07Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AK1822
Product RangeSBPE Series
Also Known As1SET530119R0000
Technical Datasheet
Label TypeSelf Laminating
Label Height188.9mm
Label Width50.8mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity700
Product RangeSBPE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Self Laminating
Label Width
50.8mm
Label Material
Vinyl
Pack Quantity
700
SVHC
To Be Advised
Label Height
188.9mm
Label Diameter
-
Label Colour
White
Product Range
SBPE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
