Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOZ
Manufacturer Part NoECO.16250.06Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23M6041
Product RangeECO Series
Your Part Number
417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.770 |
| 5+ | $23.330 |
| 10+ | $21.630 |
| 25+ | $20.000 |
| 50+ | $18.240 |
| 100+ | $17.060 |
| 250+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$24.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOZ
Manufacturer Part NoECO.16250.06Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23M6041
Product RangeECO Series
Technical Datasheet
Product RangeECO Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width60mm
Panel Cutout Height59mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ECO Series
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
16
Panel Cutout Height
59mm
Keypad Array
4 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
60mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for ECO.16250.06
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
