Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41231A8228MCopy
Newark Part No.87R0049
Product RangeB41231 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB41231A8228MCopy
Newark Part No.87R0049
Product RangeB41231 Series
Capacitance2200µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeB41231 Series
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR-
Ripple Current4.95A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
4.95A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
B41231 Series
Product Height
30mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
