Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41858C6827M000Copy
Newark Part No.16AC3011
Product RangeB41858 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB41858C6827M000Copy
Newark Part No.16AC3011
Product RangeB41858 Series
Capacitance820µF
Voltage Rating50V
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Diameter12.5mm
Capacitor Case / PackageRadial Leaded
PackagingEach
Lead Spacing5mm
Product Diameter12.5mm
Height40mm
Product Length-
Product Width-
Product Height40mm
Product RangeB41858 Series
ESR0.034ohm
Ripple Current2.79A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
RoHS Phthalates CompliantYes
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
820µF
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Height
40mm
Product Width
-
Product Range
B41858 Series
Ripple Current
2.79A
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (15-Jan-2018)
Voltage Rating
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Diameter
12.5mm
Packaging
Each
Product Diameter
12.5mm
Product Length
-
Product Height
40mm
ESR
0.034ohm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
RoHS Phthalates Compliant
Yes
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
