Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65713A0000R087Copy
Newark Part No.07X1803
Product RangeB65713 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.100 |
| 5+ | $59.540 |
| 10+ | $57.710 |
| 25+ | $56.180 |
| 50+ | $55.400 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$63.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65713A0000R087Copy
Newark Part No.07X1803
Product RangeB65713 Series
Technical Datasheet
Core TypePM
Core SizePM87/70
Core Material GradeN87
For Use With-
Effective Magnetic Path Length146mm
Ae Effective Cross Section Area910mm²
Inductance Factor Al12µH
Product RangeB65713 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N87
Effective Magnetic Path Length
146mm
Inductance Factor Al
12µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PM87/70
For Use With
-
Ae Effective Cross Section Area
910mm²
Product Range
B65713 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
