Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66414W1008D001Copy
Newark Part No.96K7590
Product RangeB66414 Series
Also Known AsB66414W1008D1
Your Part Number
3,262 In Stock
Need more?
96 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3166 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.500 |
| 25+ | $1.310 |
| 50+ | $1.210 |
| 100+ | $1.160 |
| 500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66414W1008D001Copy
Newark Part No.96K7590
Product RangeB66414 Series
Also Known AsB66414W1008D1
Technical Datasheet
For Use WithEFD15
Product RangeB66414 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66414W1008D1 is a Transformer Bobbin with GFR thermosetting plastic. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Resistance to soldering heat and solderability to IEC 60068-2-20 standards.
- Resistance to soldering heat
- 180°C Maximum operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
EFD15
SVHC
No SVHC (25-Jun-2025)
Product Range
B66414 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
