Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB81130B1333MCopy
Newark Part No.25M8307
Product RangeB81130 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB81130B1333MCopy
Newark Part No.25M8307
Product RangeB81130 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.033µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage(AC)275VAC
Voltage Rating Y-
dv/dt Rating400V/µs
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE I (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeB81130 Series
Product Diameter-
Qualification-
Product Height10.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.033µF
Suppression Class
X2
Voltage Rating X
275VAC
Voltage Rating Y
-
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Operating Temperature Max
100°C
Product Diameter
-
Product Height
10.5mm
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage(AC)
275VAC
dv/dt Rating
400V/µs
Humidity Rating
GRADE I (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B81130 Series
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
