Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111B0000C013Copy
Newark Part No.96K7698
Product RangeB82111B Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerTDK
Manufacturer Part NoB82111B0000C013Copy
Newark Part No.96K7698
Product RangeB82111B Series
Technical Datasheet
Product RangeB82111B Series
Inductance8µH
DC Current Rating3A
DC Resistance Max25mohm
Inductance Tolerance± 20%
Self Resonant Frequency145MHz
SVHCTo Be Advised
Technical Specifications
Product Range
B82111B Series
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
To Be Advised
Inductance
8µH
DC Resistance Max
25mohm
Self Resonant Frequency
145MHz
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
