Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442H1106K Wirewound Inductor, 10 mH, 120 ohm, 500 kHz, 35 mA, 2220 [5650 Metric], B82442H SIMID Series](https://mexico.newark.com/productimages/standard/en_US/19P2572-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442H1106KCopy
Newark Part No.18J2529
Product RangeB82442H SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82442H1106KCopy
Newark Part No.18J2529
Product RangeB82442H SIMID Series
Inductance10mH
DC Resistance Max120ohm
Self Resonant Frequency500kHz
DC Current Rating35mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
10mH
Self Resonant Frequency
500kHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
120ohm
DC Current Rating
35mA
Product Range
B82442H SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
