Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4333M000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel38K0095RL
Cut Tape38K0095
Product RangeB82464G4 Series
Your Part Number
2,815 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 25+ | $1.280 |
| 100+ | $1.160 |
| 250+ | $1.090 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4333M000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel38K0095RL
Cut Tape38K0095
Product RangeB82464G4 Series
Inductance33µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeB82464G4 Series
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
B82464G4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.85A
Saturation Current (Isat)
2.1A
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
DC Resistance Max
0.075ohm
Product Length
10.4mm
Product Height
4.8mm
Alternatives for B82464G4333M000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
