Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82466G0222M000Copy
Newark Part No.48P5726
Product RangeB82466G0 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82466G0222M000Copy
Newark Part No.48P5726
Product RangeB82466G0 Series
Inductance2.2µH
RMS Current (Irms)770mA
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeB82466G0 Series
Inductor Case / Package-
DC Resistance Max0.205ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
B82466G0 Series
DC Resistance Max
0.205ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
770mA
Saturation Current (Isat)
850mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
