Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82494A1102K000 Wirewound Inductor, 1 µH, 0.65 ohm, 115 MHz, 195 mA, 1008 [2520 Metric], B82494A SIMID Series](https://mexico.newark.com/productimages/standard/en_US/07WX7046-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82494A1102K000Copy
Newark Part No.94W7829
Product RangeB82494A SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82494A1102K000Copy
Newark Part No.94W7829
Product RangeB82494A SIMID Series
Inductance1µH
DC Resistance Max0.65ohm
Self Resonant Frequency115MHz
DC Current Rating195mA
Inductor Case / Package1008 [2520 Metric]
Product RangeB82494A SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Self Resonant Frequency
115MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
To Be Advised
DC Resistance Max
0.65ohm
DC Current Rating
195mA
Product Range
B82494A SIMID Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2mm
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
