Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $3.060 |
| 25+ | $2.920 |
| 50+ | $2.810 |
| 100+ | $2.670 |
| 500+ | $2.570 |
| 1000+ | $2.480 |
| 2500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X7960B502Copy
Newark Part No.05AC7904
Product RangeT83-A420X
Technical Datasheet
Product RangeT83-A420X
DC Breakover Voltage420V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage950V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
T83-A420X
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
950V
DC Breakover Voltage
420V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

