Print Page
3,342 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $3.090 |
| 25+ | $2.950 |
| 50+ | $2.830 |
| 100+ | $2.700 |
| 500+ | $2.590 |
| 1000+ | $2.510 |
| 2500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X8690B502Copy
Newark Part No.05AC7911
Product RangeT83-A350X
Technical Datasheet
Product RangeT83-A350X
DC Breakover Voltage350V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage900V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
T83-A350X
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
900V
DC Breakover Voltage
350V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

