Print Page
396 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.640 |
| 25+ | $3.480 |
| 50+ | $3.330 |
| 100+ | $3.170 |
| 500+ | $3.060 |
| 1000+ | $2.950 |
| 2500+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X8920B252Copy
Newark Part No.15J0224
Product RangeT2
Technical Datasheet
Product RangeT2
DC Breakover Voltage230V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current20kA
Impulse Sparkover Voltage350V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
T2
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
350V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

