Print Page
3,212 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.330 |
10+ | $3.140 |
25+ | $3.000 |
50+ | $2.880 |
100+ | $2.730 |
500+ | $2.620 |
1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X9590B502
Newark Part No.05AC7916
Product RangeT83-A150X
Technical Datasheet
Product RangeT83-A150X
DC Breakover Voltage150V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
T83-A150X
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
550V
DC Breakover Voltage
150V
Impulse Discharge Current
10kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability