Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 25+ | $7.610 |
| 50+ | $7.250 |
| 100+ | $6.930 |
| 250+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4200Copy
Newark Part No.98K5137
Product RangeHA
Technical Datasheet
Product RangeHA
Heavy Duty Connector TypeInsert
No. of Contacts3 Contacts
Rectangular Shell SizeA3/4
Heavy Duty Contact TypeScrew Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HA
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
A3/4
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

