Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoEOLD-365-525Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86W0447
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
| 10+ | $14.340 |
| 25+ | $13.930 |
| 50+ | $12.570 |
| 100+ | $11.840 |
| 250+ | $10.410 |
| 500+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoEOLD-365-525Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86W0447
Technical Datasheet
UV LED TypeUV-A
Wavelength370nm
Radiant Power6mW
Angle of Half Intensity15°
UV LED Case StyleTop View Through Hole, T-1 3/4 (5mm)
Forward Current If25mA
Forward Voltage3.6V
Product Range-
Technology / MaterialGaN
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
6mW
UV LED Case Style
Top View Through Hole, T-1 3/4 (5mm)
Forward Voltage
3.6V
Technology / Material
GaN
Wavelength
370nm
Angle of Half Intensity
15°
Forward Current If
25mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
