Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1B0002320001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X6752RL
Cut Tape87X6752
Your Part Number
2,187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.280 | $9.28 |
| Total Price | $9.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 50+ | $8.320 |
| 100+ | $7.900 |
| 250+ | $7.090 |
| 500+ | $6.500 |
| 1000+ | $5.830 |
| 2500+ | $5.530 |
| 5000+ | $5.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0002320001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X6752RL
Cut Tape87X6752
Technical Datasheet
InterfacesI2C, SPI
Date Format-
Clock IC TypeAlarm RTC
Time Format-
Supply Voltage Min1.6V
Clock IC Case StyleSOP
Supply Voltage Max5.5V
IC Case / PackageSOP
IC Interface TypeI2C, SPI
No. of Pins14Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (15-Jan-2019)
Technical Specifications
Interfaces
I2C, SPI
Clock IC Type
Alarm RTC
Supply Voltage Min
1.6V
Supply Voltage Max
5.5V
IC Interface Type
I2C, SPI
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Date Format
-
Time Format
-
Clock IC Case Style
SOP
IC Case / Package
SOP
No. of Pins
14Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
Lead (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
